There are no models available for this part yet.
Overview of MCXE240A5 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCXE240A5 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M4468
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCXE240A5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$29.2100 | Buy Now | |
DISTI #
2266-MCXE240A5-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 3 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$25.5500 / $27.6000 | Buy Now | |
DISTI #
MCXE240A5-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7000 | Buy Now | |
DISTI #
70385753
|
RS | Solid State Relay PCB Mount, Zero Crossing SCR, 5 A, 36 V | Sensata - Crydom MCXE240A5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7000 | RFQ | |
DISTI #
CRYMCXE240A5
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 280V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 18-36 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting. RoHS: Compliant |
35 Partner Stock |
|
$24.5200 / $32.4700 | Buy Now | ||
DISTI #
000000000000999644
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 18-36VAC, ZC Min Qty: 25 | 0 |
|
$24.4300 / $26.5900 | Buy Now | |
DISTI #
C1S156600026901
|
Chip1Stop | Relay SSR 5mA 36V AC-IN 5A 280V AC-OUT 4-Pin SIP RoHS: Compliant | 35 |
|
$27.1000 / $31.2000 | Buy Now | |
Master Electronics | Solid State Relay - 18-36 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting. RoHS: Compliant |
35 Partner Stock |
|
$24.5200 / $32.4700 | Buy Now |
CAD Models for MCXE240A5 by Crydom Inc
Part Data Attributes for MCXE240A5 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SIP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Control Current
|
0.01 A
|
Control Voltage
|
18 V
|
Forward Current-Max
|
0.015 A
|
Input Type
|
AC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
5 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
25.4 mm
|
Overall Length
|
43.1 mm
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|