Part Details for MD011A390JAB by Kyocera AVX Components
Overview of MD011A390JAB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD011A390JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD011A390JAB-ND
|
DigiKey | CAP CER 39PF 100V NP0 2-DIP Min Qty: 200 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1446 | Buy Now |
DISTI #
MD011A390JAB
|
Avnet Americas | Cap Ceramic 39pF 100V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD011A390JAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |