There are no models available for this part yet.
Overview of MD011C102KAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD011C102KAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3086
|
Newark | Capacitor Ceramic 1000Pf, 100V, X7R, 10%, Dip, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:Dip, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Through Hole Rohs Compliant: No |Kyocera Avx MD011C102KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.8400 | Buy Now | |
DISTI #
478-MD011C102KAB-ND
|
DigiKey | CAP CER 1000PF 100V X7R 2-DIP Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4170 | Buy Now | |
DISTI #
MD011C102KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, DIP - Bulk (Alt: MD011C102KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7875 | Buy Now | |
DISTI #
581-MD011C102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.3600 / $2.4100 | Order Now | |
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, THROUGH HOLE MOUNT | 95 |
|
$1.5701 / $3.1401 | Buy Now | ||
DISTI #
MD011C102KAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, X7R, DIP (Alt: MD011C102KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MD011C102KAB by Kyocera AVX Components
Part Data Attributes for MD011C102KAB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2610
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2610
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
2.54 mm
|