Part Details for MD011C562KAB by Kyocera AVX Components
Overview of MD011C562KAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD011C562KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3113
|
Newark | Capacitor Ceramic 5600Pf, 100V, X7R, 10%, Dip, Capacitance:5600Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD011C562KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
MD011C562KAB-ND
|
DigiKey | CAP CER 5600PF 100V X7R 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9849 | Buy Now |
DISTI #
MD011C562KAB
|
Avnet Americas | Cap Ceramic 0.0056uF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD011C562KAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0160 | Buy Now |
DISTI #
581-MD011C562KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 5600 pF X7R 10 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.6100 / $2.6800 | Order Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | 687 |
|
$2.2110 / $4.0200 | Buy Now | |
DISTI #
MD011C562KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 5600 pF X7R 10 % 0.325 in Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.2400 / $2.9800 | Buy Now |