Part Details for MD012A120KAB by Kyocera AVX Components
Overview of MD012A120KAB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD012A120KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3122
|
Newark | Dip Std Alpha/Bulk Rohs Compliant: Yes |Kyocera Avx MD012A120KAB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7400 | Buy Now |
DISTI #
MD012A120KAB-ND
|
DigiKey | CAP CER 12PF 200V NP0 2-DIP Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6771 | Buy Now |
DISTI #
MD012A120KAB
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD012A120KAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |