Part Details for MD012A331JRA by Kyocera AVX Components
Overview of MD012A331JRA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD012A331JRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/22-0692
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 330pF 5% Min Qty: 200 Package Multiple: 200 Container: Tube |
Americas - 200 In Stock |
|
$11.4400 | Buy Now |