There are no models available for this part yet.
Overview of MD015A101KAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MD015A101KAB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3141
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 10%, Dip, Capacitance:100Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015A101KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.8100 | Buy Now | |
DISTI #
MD015A101KAB-ND
|
DigiKey | CAP CER 100PF 50V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7439 | Buy Now | |
DISTI #
MD015A101KAB
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD015A101KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6128 | Buy Now | |
DISTI #
581-MD015A101K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 10 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.1600 / $2.2400 | Order Now | |
Future Electronics | MD Series 6.6 x 3.43 mm 100 pF 50 V ±10% Tolerance C0G/NP0 Two Pin DIP/DIP Guard RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100pf, 50V, 10±%, NP0 Temp Coef. | 33 |
|
$1.6538 / $3.3075 | Buy Now | ||
DISTI #
MD015A101KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 10 % 0.325 in Min Qty: 400 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$1.7000 / $1.8500 | Buy Now |
CAD Models for MD015A101KAB by Kyocera AVX Components
Part Data Attributes for MD015A101KAB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2610
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2610
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
2.54 mm
|