Part Details for MD015A472JAB by Kyocera AVX Components
Overview of MD015A472JAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015A472JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3197
|
Newark | Ceramic Capacitor 4700Pf 50V, C0G, 5%, Dip, Capacitance:4700Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015A472JAB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.3900 | Buy Now |
DISTI #
MD015A472JAB-ND
|
DigiKey | CAP CER 4700PF 50V NP0 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6174 | Buy Now |
DISTI #
MD015A472JAB
|
Avnet Americas | Cap Ceramic 0.0047uF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD015A472JAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5068 | Buy Now |
DISTI #
581-MD015A472JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700 pF C0G(NP0) 5 % 0.325 mm RoHS: Not Compliant | 0 |
|
$4.6200 / $5.2500 | Order Now |
Part Details for MD015A472JAB
MD015A472JAB CAD Models
MD015A472JAB Part Data Attributes
|
MD015A472JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015A472JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel;-82/+22% TC, 0.0047uF, 2610
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Capacitance Values on Request | |
Dielectric Material | CERAMIC | |
Height | 3.43 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014 | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.54 mm |