Part Details for MD015C102KAB by Kyocera AVX Components
Overview of MD015C102KAB by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015C102KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7763
|
Newark | Multilayer Ceramic Capacitor, Dipguard Md Series, 1000 Pf, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx MD015C102KAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$2.5100 / $3.4400 | Buy Now |
DISTI #
21J6031
|
Newark | Ceramic Capacitor, 1000Pf, 50V, X7R, 10%, Dip, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015C102KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
478-5057-ND
|
DigiKey | CAP CER 1000PF 50V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
753 In Stock |
|
$1.4795 / $4.1600 | Buy Now |
DISTI #
MD015C102KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, DIP - Bulk (Alt: MD015C102KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7875 | Buy Now |
DISTI #
581-MD015C102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X7R 1 0 % 0.325 in RoHS: Not Compliant | 1135 |
|
$1.9200 / $3.6100 | Buy Now |
|
Future Electronics | MD Series 6.6 x 3.43 mm 1 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 310Tube |
|
$2.1100 / $2.4300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 83 |
|
$2.2240 / $3.3360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 54 |
|
$2.2240 / $3.3360 | Buy Now |
DISTI #
MD015C102KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X7R 1 0 % 0.325 in Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$2.0000 / $2.1600 | Buy Now |
Part Details for MD015C102KAB
MD015C102KAB CAD Models
MD015C102KAB Part Data Attributes
|
MD015C102KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015C102KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |