Part Details for MD015C152KAB by Kyocera AVX Components
Overview of MD015C152KAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015C152KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3226
|
Newark | Capacitor Ceramic, 1500Pf, 50V, X7R, 10%, Dip, Capacitance:1500Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Through Hole, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015C152KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
MD015C152KAB-ND
|
DigiKey | CAP CER 1500PF 50V X7R 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9849 | Buy Now |
DISTI #
MD015C152KAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 10%, X7R, DIP - Bulk (Alt: MD015C152KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0160 | Buy Now |
DISTI #
581-MD015C152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1500 pF X7R 1 0 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.3100 / $2.5400 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.5nf, 50V, 10% +Tol, X7R TC Code, 30ppm | 320 |
|
$2.6779 / $4.3425 | Buy Now |
DISTI #
MD015C152KAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 10%, X7R, DIP (Alt: MD015C152KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MD015C152KAB
MD015C152KAB CAD Models
MD015C152KAB Part Data Attributes
|
MD015C152KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015C152KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |