Part Details for MD015E224MAB by Kyocera AVX Components
Overview of MD015E224MAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD015E224MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8087
|
Newark | Ceramic Capacitor, 0.22Uf, 50V, Z5U, 20%, Dip, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD015E224MAB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7600 | Buy Now |
DISTI #
478-5195-ND
|
DigiKey | CAP CER 0.22UF 50V Z5U 2-DIP Min Qty: 600 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2322 | Buy Now |
DISTI #
MD015E224MAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, Z5U, DIP - Bulk (Alt: MD015E224MAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 600 Factory Stock |
|
$2.8073 | Buy Now |
DISTI #
581-MD015E224M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF Z5U 20 % 0.325 in RoHS: Not Compliant | 0 |
|
$2.0900 / $2.1900 | Order Now |
|
Future Electronics | Specialty Ceramic Capacitors 0.22uF 50V Z5U 20% Radia RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.0700 / $2.1900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200nf, 50V, 20±%, Z5U Temp Coef. | 3 |
|
$2.5350 / $3.8025 | Buy Now |
DISTI #
MD015E224MAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 20%, Z5U, DIP (Alt: MD015E224MAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MD015E224MAB
MD015E224MAB CAD Models
MD015E224MAB Part Data Attributes
|
MD015E224MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015E224MAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |