Part Details for MD021C104KAB by Kyocera AVX Components
Overview of MD021C104KAB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD021C104KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2064
|
Newark | Cap 0.1Uf 100Vdc X7R 10% Rdl 2 Dip 8.255Mm Slide Pack Rohs Compliant: No |Kyocera Avx MD021C104KAB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
478-10975-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5423 / $5.5235 | Buy Now |
DISTI #
MD021C104KAB
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack - Bulk (Alt: MD021C104KAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 14401 |
|
$6.3980 | Buy Now |
DISTI #
581-MD021C104KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % 0.325 in RoHS: Not Compliant | 176 |
|
$4.4100 / $8.0200 | Buy Now |
|
Future Electronics | MD Series 6.6 x 4.19 mm 100 nF 100 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard RoHS: Non Compliant pbFree: No Min Qty: 170 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 170Bag |
|
$3.9500 / $4.0700 | Buy Now |
DISTI #
MD021C104KAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % 0.325 in Min Qty: 200 Package Multiple: 200 Container: Tube |
Americas - 600 In Stock |
|
$3.9500 / $4.0700 | Buy Now |
Part Details for MD021C104KAB
MD021C104KAB CAD Models
MD021C104KAB Part Data Attributes
|
MD021C104KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD021C104KAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+30ppm/Cel;-/+15% TC, 0.1uF, 2610
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Capacitance Values on Request | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014 | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 2.54 mm |