Part Details for MD025A103JAB by Kyocera AVX Components
Overview of MD025A103JAB by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD025A103JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3284
|
Newark | Capacitor Ceramic 0.01Uf 50V, C0G, 5%, Dip, Capacitance:0.01µf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Through Hole, Dielectric Characteristic:C0G/Np0, Lead Spacing:0.325Mm, Capacitor Case/Package:Dip Rohs Compliant: No |Kyocera Avx MD025A103JAB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $10.6800 | Buy Now |
DISTI #
478-MD025A103JAB-ND
|
DigiKey | CAP CER 10000PF 50V NP0 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
208 In Stock |
|
$9.1476 / $18.2200 | Buy Now |
DISTI #
MD025A103JAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), DIP - Bulk (Alt: MD025A103JAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 964 |
|
$8.4885 | Buy Now |
DISTI #
581-MD025A103JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 0.325 in RoHS: Not Compliant | 0 |
|
$9.3900 / $15.8500 | Order Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | 306 |
|
$2.4087 / $3.9060 | Buy Now | |
DISTI #
MD025A103JAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 0.325 in Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$9.0100 / $10.0500 | Buy Now |
DISTI #
MD025A103JAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, C0G (NP0), DIP (Alt: MD025A103JAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127008939740
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 70 |
|
$8.0220 / $8.8310 | Buy Now |
Part Details for MD025A103JAB
MD025A103JAB CAD Models
MD025A103JAB Part Data Attributes
|
MD025A103JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD025A103JAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |