Part Details for MD025E474MAB by Kyocera AVX Components
Overview of MD025E474MAB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD025E474MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7769
|
Newark | Multilayer Ceramic Capacitor, Dipguard Md Series, 0.47 - F, - 20%, Z5U, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx MD025E474MAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$3.9000 / $5.6400 | Buy Now |
DISTI #
478-12579-ND
|
DigiKey | CAP CER 0.47UF 50V Z5U 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3134 In Stock |
|
$1.7933 / $3.1600 | Buy Now |
DISTI #
MD025E474MAB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 20%, Z5U, DIP - Bulk (Alt: MD025E474MAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6788 | Buy Now |
DISTI #
581-MD025E474MAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 20 % 0.325 mm RoHS: Not Compliant | 796 |
|
$3.1000 / $4.5800 | Buy Now |
|
Future Electronics | MD Series 6.6 x 4.19 mm 470 nF 50 V ±20 % Tolerance Z5U Two Pin DIP/DIP Guard RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.3400 / $3.4700 | Buy Now |
DISTI #
MD025E474MAB
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF Z5U 20 % 0.325 mm Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$2.6900 / $2.9700 | Buy Now |
DISTI #
MD025E474MAB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 20%, Z5U, DIP (Alt: MD025E474MAB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MD025E474MAB
MD025E474MAB CAD Models
MD025E474MAB Part Data Attributes
|
MD025E474MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD025E474MAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 2610, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2610 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2610 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.54 mm |