Part Details for MD100S16M5-BP by Micro Commercial Components
Overview of MD100S16M5-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD100S16M5-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD100S16M5-BPMS-ND
|
DigiKey | BRIDGE RECT 3PHASE 1.6KV 100A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$54.6866 / $67.3100 | Buy Now |
DISTI #
833-MD100S16M5-BP
|
Mouser Electronics | Discrete Semiconductor Modules STANDARD RECOVERY POWER MODULES RoHS: Compliant | 0 |
|
$55.9900 / $67.3000 | Order Now |
|
Future Electronics | Three-phase bridge rectifier RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 6Tray |
|
$58.2300 / $59.8500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6 | 12 |
|
$56.6800 / $60.7300 | Buy Now |
Part Details for MD100S16M5-BP
MD100S16M5-BP CAD Models
MD100S16M5-BP Part Data Attributes:
|
MD100S16M5-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MD100S16M5-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-XUFM-X5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 920 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |