Part Details for MD15M60000/AA by Amphenol Positronic
Overview of MD15M60000/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD15M60000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MD15M60000/AA
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$29.8500 / $40.3000 | Order Now |
DISTI #
POSMD15M60000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD15M60000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD15M60000/AA
MD15M60000/AA CAD Models
MD15M60000/AA Part Data Attributes
|
MD15M60000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD15M60000/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD15M60000/AA
This table gives cross-reference parts and alternative options found for MD15M60000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD15M60000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD15M6000Z | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Positronic | MD15M60000/AA vs MD15M6000Z |
MD15M6000X/AA | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Positronic | MD15M60000/AA vs MD15M6000X/AA |
MD15M6000X | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Positronic | MD15M60000/AA vs MD15M6000X |
MD15M60000 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Amphenol Positronic | MD15M60000/AA vs MD15M60000 |