Part Details for MD2001FX by STMicroelectronics
Results Overview of MD2001FX by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD2001FX Information
MD2001FX by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MD2001FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2344076
|
Farnell | TRANSISTOR, NPN, 700V, 12A, ISOWATT218FX COO: South Korea RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 407 |
|
$1.4235 / $3.6852 | Buy Now |
|
DISTI #
497-MD2001FX-ND
|
DigiKey | TRANS NPN 700V 12A ISOWATT-218FX Min Qty: 1 Container: Tube |
2016 Tube |
|
$1.1216 / $3.6900 | Buy Now |
|
DISTI #
MD2001FX
|
Avnet Americas | Trans GP BJT NPN 700V 12A 3-Pin(3+Tab) ISOWATT218FX Tube - Rail/Tube (Alt: MD2001FX) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1874 / $1.2625 | Buy Now |
|
DISTI #
511-MD2001FX
|
Mouser Electronics | Bipolar Transistors - BJT NPN Power Transistor RoHS: Compliant | 2641 |
|
$1.1600 / $3.8700 | Buy Now |
|
|
Future Electronics | MD2001FX Series NPN 700 V 12 A Definition CRT Display Transistor - ISOWATT-218FX RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0100 | Buy Now |
|
|
ComSIT USA | Power Bipolar Transistor, 12A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
MD2001FX
|
Avnet Silica | Trans GP BJT NPN 700V 12A 3Pin3Tab ISOWATT218FX Tube (Alt: MD2001FX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Silica - 300 |
|
Buy Now | |
|
|
Chip Stock | Trans GP BJT NPN 700V 12A 58000mW 3-Pin(3+Tab) ISOWATT218FX Tube | 317 |
|
RFQ |
MD2001FX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MD2001FX Part Data Attributes
|
|
MD2001FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MD2001FX
STMicroelectronics
Power Bipolar Transistor, 12A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Isowatt218fx, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 12 A | |
| Collector-Emitter Voltage-Max | 700 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 4.5 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 58 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
MD2001FX Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
-
To optimize thermal performance, ensure good thermal conduction between the device and the PCB, use a thermal pad or heat sink, and follow the recommended PCB layout guidelines. Additionally, reduce the ambient temperature and ensure good airflow around the device.
-
The maximum allowed voltage on the VCC pin is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The POR and BOR features are enabled by default. To handle them, ensure that the power supply is stable and within the recommended voltage range. You can also use external circuitry to filter out noise and voltage spikes.
-
The recommended clock frequency for the MD2001FX is up to 32 kHz, as specified in the datasheet. However, the device can operate at higher frequencies with reduced performance and increased power consumption.