Part Details for MD25F59B70T20/AA-14 by Amphenol Positronic
Overview of MD25F59B70T20/AA-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD25F59B70T20/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0128
|
Newark | Md25F59B70T20/Aa-14 |Positronic MD25F59B70T20/AA-14 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8900 / $145.7600 | Buy Now |
DISTI #
3937-MD25F59B70T20/AA-14-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$78.6909 / $205.1800 | Buy Now |
DISTI #
276-D25F59B70T2014
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Right Angle Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$57.6700 / $63.1500 | Order Now |
DISTI #
POSMD25F59B70T20/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD25F59B70T20/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now |