Part Details for MD25M3000Z/AA by Amphenol Positronic
Overview of MD25M3000Z/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD25M3000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7529
|
Newark | Md25M3000Z/Aa |Positronic MD25M3000Z/AA RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1600 / $30.6000 | Buy Now |
DISTI #
276-MD25M3000Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Solder Tail Straight Tin Shell RoHS RoHS: Compliant | 0 |
|
$23.6100 / $26.7200 | Order Now |
DISTI #
POSMD25M3000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD25M3000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD25M3000Z/AA
MD25M3000Z/AA CAD Models
MD25M3000Z/AA Part Data Attributes
|
MD25M3000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD25M3000Z/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |