Part Details for MD50F200T2X by Amphenol Positronic
Overview of MD50F200T2X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD50F200T2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MD50F200T2X-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$89.6546 / $233.8200 | Buy Now |
DISTI #
276-MD50F200T2X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Solder Cup Tin Shell Jackscrews | 0 |
|
$65.7400 / $71.9800 | Order Now |
DISTI #
POSMD50F200T2X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD50F200T2X
|
Interstate Connecting Components | 0 |
|
Buy Now |