There are no models available for this part yet.
Overview of MD50F3S60T0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MD50F3S60T0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ0253
|
Newark | Md50F3S60T0 |Positronic MD50F3S60T0 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 / $126.8700 | Buy Now | |
DISTI #
3937-MD50F3S60T0-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$67.3636 / $175.6400 | Buy Now | |
DISTI #
276-MD50F3S60T0
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Solder Tail Straight Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$64.6600 / $80.2400 | Order Now | |
DISTI #
POSMD50F3S60T0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 1 |
|
Buy Now | |||
DISTI #
POSMD50F3S60T0
|
Interstate Connecting Components | 0 |
|
Buy Now |