Part Details for MD50M3000Z/AA by Amphenol Positronic
Overview of MD50M3000Z/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD50M3000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7546
|
Newark | Md50M3000Z/Aa |Positronic MD50M3000Z/AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 / $74.7600 | Buy Now |
DISTI #
3937-MD50M3000Z/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$39.8546 / $103.9100 | Buy Now |
DISTI #
276-MD50M3000Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Solder Tail Straight Tin Shell RoHS RoHS: Compliant | 0 |
|
$29.2100 / $33.0600 | Order Now |
DISTI #
POSMD50M3000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD50M3000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD50M3000Z/AA
MD50M3000Z/AA CAD Models
MD50M3000Z/AA Part Data Attributes
|
MD50M3000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD50M3000Z/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |