Part Details for MD50M32000Z by Amphenol Positronic
Overview of MD50M32000Z by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD50M32000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MD50M32000Z
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$46.7300 / $57.9900 | Order Now |
DISTI #
POSMD50M32000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD50M32000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD50M32000Z
MD50M32000Z CAD Models
MD50M32000Z Part Data Attributes
|
MD50M32000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD50M32000Z
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD50M32000Z
This table gives cross-reference parts and alternative options found for MD50M32000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD50M32000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMV50P065GTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MD50M32000Z vs DDMV50P065GTXLF |
DDP50P300TX | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | MD50M32000Z vs DDP50P300TX |
DDF50P4HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD50M32000Z vs DDF50P4HTXLF |
DDF50P0GTXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MD50M32000Z vs DDF50P0GTXBLF |
DDW50P4HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | MD50M32000Z vs DDW50P4HTXLF |
DDPS50P467TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD50M32000Z vs DDPS50P467TXLF |
RD50M1000C-50-400.0 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | MD50M32000Z vs RD50M1000C-50-400.0 |
177-RR-D-F-50-P-VFM | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MD50M32000Z vs 177-RR-D-F-50-P-VFM |
DDM50P032X | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | MD50M32000Z vs DDM50P032X |
DDMF50P064TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MD50M32000Z vs DDMF50P064TXLF |