There are no models available for this part yet.
Overview of MD50M3S200S-15 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MD50M3S200S-15 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-MD50M3S200S-15-ND
|
DigiKey | MD50M3S200S-15 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$33.7415 / $43.7500 | Buy Now | |
DISTI #
3937-MD50M3S200S-15-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$94.5091 / $246.5100 | Buy Now | |
DISTI #
276-MD50M3S200S-15
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Solder Tail Straight Stainless Steel, Passivated Shell | 0 |
|
$69.3100 / $75.8900 | Order Now | |
DISTI #
POSMD50M3S200S-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMD50M3S200S-15
|
Interstate Connecting Components | 0 |
|
Buy Now |