Part Details for MD50M5R4N00 by Amphenol Positronic
Overview of MD50M5R4N00 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD50M5R4N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0325
|
Newark | Md50M5R4N00 |Positronic MD50M5R4N00 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 / $126.8700 | Buy Now |
DISTI #
276-MD50M5R4N00
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Solder Tail Right Angle Zinc Shell Boardlock RoHS: Not Compliant | 0 |
|
$47.2900 / $57.2100 | Order Now |
DISTI #
POSMD50M5R4N00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD50M5R4N00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD50M5R4N00
MD50M5R4N00 CAD Models
MD50M5R4N00 Part Data Attributes
|
MD50M5R4N00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD50M5R4N00
Amphenol Positronic
D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 8 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MD50M5R4N00
This table gives cross-reference parts and alternative options found for MD50M5R4N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD50M5R4N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD50M5R40T2Z | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R40T2Z |
MD50M5R4NTZ | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R4NTZ |
MD50M5R40TX | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R40TX |
MD50M5R400X | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R400X |
MD50M5R400Z | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R400Z |
MD50M5R4NT20 | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R4NT20 |
MD50M5R40T2X | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R40T2X |
MD50M5R4NT0 | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R4NT0 |
MD50M5R40TZ | D Type Connector, 50 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | MD50M5R4N00 vs MD50M5R40TZ |