Part Details for MD80C86-2/883 by Intersil Corporation
Overview of MD80C86-2/883 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD80C86-2/883
MD80C86-2/883 CAD Models
MD80C86-2/883 Part Data Attributes
|
MD80C86-2/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MD80C86-2/883
Intersil Corporation
16-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 53.24 mm | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Speed | 8 MHz | |
Supply Current-Max | 80.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MD80C86-2/883
This table gives cross-reference parts and alternative options found for MD80C86-2/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD80C86-2/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF6809C | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | MD80C86-2/883 vs EF6809C |
EF68B09J | Microprocessor, 8-Bit, 2MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MD80C86-2/883 vs EF68B09J |
MD80C88-2/883 | 8-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Intersil Corporation | MD80C86-2/883 vs MD80C88-2/883 |
5962-8513303QA | Microprocessor, 80-Bit, 6MHz, HMOS, | Defense Logistics Agency | MD80C86-2/883 vs 5962-8513303QA |
CDP1802ACD3 | 8-BIT, 3.6MHz, MICROPROCESSOR, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | MD80C86-2/883 vs CDP1802ACD3 |
EF6809CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | MD80C86-2/883 vs EF6809CV |
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MD80C86-2/883 vs EF68A09E-JV |
8405202QA | 16-BIT, 8MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | MD80C86-2/883 vs 8405202QA |
MC68B09CP | 8-BIT, 2MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MD80C86-2/883 vs MC68B09CP |
EF6809E-JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MD80C86-2/883 vs EF6809E-JV |