Part Details for MD918 by Central Semiconductor Corp
Overview of MD918 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, TO-99 | 39 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for MD918
MD918 CAD Models
MD918 Part Data Attributes
|
MD918
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MD918
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-78 | |
Package Description | TO-78, 3 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for MD918
This table gives cross-reference parts and alternative options found for MD918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD918APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MD918 vs MD918APBFREE |
MD918ATIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MD918 vs MD918ATIN/LEAD |