Part Details for MD9F5R400S by Amphenol Positronic
Overview of MD9F5R400S by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD9F5R400S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0356
|
Newark | Md9F5R400S |Positronic MD9F5R400S RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6600 / $69.2200 | Buy Now |
DISTI #
2899-MD9F5R400S-ND
|
DigiKey | MD9F5R400S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$7.7700 / $10.0700 | Buy Now |
DISTI #
3937-MD9F5R400S-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$36.3091 / $94.7100 | Buy Now |
DISTI #
276-MD9F5R400S
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$26.6300 / $30.1300 | Order Now |
DISTI #
POSMD9F5R400S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD9F5R400S
|
Interstate Connecting Components | 0 |
|
Buy Now |