Part Details for MD9M5R70V5Z by Amphenol Positronic
Overview of MD9M5R70V5Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD9M5R70V5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7639
|
Newark | Md9M5R70V5Z |Positronic MD9M5R70V5Z Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $57.5200 | Buy Now |
DISTI #
276-MD9M5R70V5Z
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Tail Right Angle Tin Shell Lock Lever RoHS: Not Compliant | 0 |
|
$19.4800 / $26.1800 | Order Now |
DISTI #
POSMD9M5R70V5Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD9M5R70V5Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MD9M5R70V5Z
MD9M5R70V5Z CAD Models
MD9M5R70V5Z Part Data Attributes
|
MD9M5R70V5Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD9M5R70V5Z
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD9M5R70V5Z
This table gives cross-reference parts and alternative options found for MD9M5R70V5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD9M5R70V5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD9M5R70V5X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | MD9M5R70V5Z vs MD9M5R70V5X |