Datasheets
MD9M5R8N00/AA by: Amphenol Positronic

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Part Details for MD9M5R8N00/AA by Amphenol Positronic

Overview of MD9M5R8N00/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MD9M5R8N00/AA

Part # Distributor Description Stock Price Buy
DISTI # 46AJ7649
Newark Md9M5R8N00/Aa |Positronic MD9M5R8N00/AA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $52.3000
  • 10 $46.5400
  • 25 $45.0400
  • 50 $42.2900
  • 100 $39.7900
$39.7900 / $52.3000 Buy Now
DISTI # 276-MD9M5R8N00/AA
Mouser Electronics D-Sub Standard Connectors D-Sub Male Connector 9P Solder Tail Right Angle Zinc Shell RoHS Boardlock RoHS: Compliant 0
  • 1 $40.5000
  • 10 $33.0200
  • 25 $28.8900
  • 50 $26.7500
  • 100 $24.2500
  • 250 $21.5200
$21.5200 / $40.5000 Order Now
DISTI # POSMD9M5R8N00/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSMD9M5R8N00/AA
Interstate Connecting Components   0
Buy Now

Part Details for MD9M5R8N00/AA

MD9M5R8N00/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD9M5R8N00/AA Part Data Attributes

MD9M5R8N00/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
MD9M5R8N00/AA Amphenol Positronic D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance YES
Insulator Material POLYAMIDE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD9M5R8N00/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD9M5R8N00/AA by Amphenol Positronic

  • Please alert me when MD9M5R8N00/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MD9M5R8N00/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD9M5R8N00/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MD9M5R8N00/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD9M5R8N00/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD9M5R8N00/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: