There are no models available for this part yet.
Overview of MDA-12LB by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for MDA-12LB by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 12LB | 2 |
|
$375.0000 | Buy Now |