Part Details for MDA-15/100-R by Eaton Bussmann
Overview of MDA-15/100-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-15/100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$6.6500 / $8.5900 | Buy Now |