Part Details for MDA-V-20-R by Eaton Corporation
Overview of MDA-V-20-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA-V-20-R
|
Avnet Americas | Fuse Miniature 20A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDA-V-20-R) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7488 / $5.2682 | Buy Now |
DISTI #
504-MDA-V-20-R
|
Mouser Electronics | Cartridge Fuses 20A 250V Axial RoHS: Compliant | 10 |
|
$5.7200 / $10.7000 | Buy Now |
DISTI #
V99:2348_14230997
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1443 | Americas - 5 |
|
$0.9619 | Buy Now |
DISTI #
MDA-V-20-R
|
TTI | Cartridge Fuses 20A 250V Axial Min Qty: 4 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$5.5000 / $5.8900 | Buy Now |
DISTI #
MDA-V-20-R
|
Avnet Americas | Fuse Miniature 20A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDA-V-20-R) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7488 / $5.2682 | Buy Now |
Part Details for MDA-V-20-R
MDA-V-20-R CAD Models
MDA-V-20-R Part Data Attributes:
|
MDA-V-20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-V-20-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 20A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 483 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |