Filter Your Search
1 - 8 of 8 results
|
TR-MDA-V-20-R
Eaton Corporation
|
$1.4100 | Yes | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 483 J | 1.5 kA | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||
|
|
MDA-V-20-R
Eaton Corporation
|
$5.0891 | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 483 J | 1.5 kA | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | TRAY | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | ||||
|
|
BK8-MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Active Unconfirmed | 250 V | 125 V | 20 A | TIME LAG | ELECTRIC FUSE | 483 J | 1.5 kA | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
BK-MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 483 J | 1.5 kA | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||
|
|
TR1/MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1.5 kA | CE | e3 | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 31.75 mm | 6.35 mm | EAR99 | 8536.10.00.40 | |||||||||
|
TR/MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 483 J | 1.5 kA | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | Compliant | ||
|
|
BK1-MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Active Unconfirmed | 250 V | 125 V | 20 A | TIME LAG | ELECTRIC FUSE | 483 J | 1.5 kA | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
|
BK/MDA-V-20-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 483 J | 1.5 kA | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | Compliant |