Part Details for MDA-V-6-R by Eaton Bussmann
Overview of MDA-V-6-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-V-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4832
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDA-V-6-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $8.2000 | Buy Now |
DISTI #
283-MDA-V-6-R-ND
|
DigiKey | FUSE CERAMIC 6A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4525 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 6A 250V Axial 6.3 X 32mm Ceramic RoHS: Compliant | 0 |
|
$4.1000 / $5.5800 | Buy Now |
DISTI #
MDA-V-6-R
|
TME | Fuse: fuse, time-lag, 6A, 250VAC, 125VDC, ceramic,cylindrical, MDA Min Qty: 4 | 0 |
|
$6.9300 | RFQ |
DISTI #
000000000001626209
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$4.4300 / $5.2100 | Buy Now |