Filter Your Search
1 - 5 of 5 results
|
|
BK8-MDA-V-6-R
Eaton Corporation
|
Check for Price | Yes | Active Unconfirmed | 250 V | 6 A | TIME LAG | ELECTRIC FUSE | 587 J | 200 A | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||||||||||
|
|
BK1-MDA-V-6-R
Eaton Corporation
|
Check for Price | Yes | Active Unconfirmed | 250 V | 6 A | TIME LAG | ELECTRIC FUSE | 587 J | 200 A | CSA, UL | e3 | THROUGH HOLE | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||||||||||
|
BK-MDA-V-6-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 V | 6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 98 J | 200 A | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | |||
|
|
MDA-V-6-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 98 J | 200 A | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | TRAY | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | ||||
|
|
BK/MDA-V-6-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 98 J | 200 A | 120 s | CSA, UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.76 mm | EAR99 | 8536.10.00.40 | Compliant |