Part Details for MDA1F15UPX00001 by Tripp Lite
Overview of MDA1F15UPX00001 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA1F15UPX00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4386
|
Newark | Mdc - Micro Data Centers |Eaton Tripp Lite MDA1F15UPX00001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,143.1600 / $5,763.2600 | Buy Now |
DISTI #
95-MDA1F15UPX00001-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,899.8600 | Buy Now |
DISTI #
545-MDA1F15UPX00001
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite EdgeReady Micro Data Center 15U Quiet 1500VA UPS PDU 18U Rack | 0 |
|
$4,899.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,656.9700 / $4,924.2900 | Buy Now |