Part Details for MDA1F21UPX00000 by Tripp Lite
Overview of MDA1F21UPX00000 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA1F21UPX00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4387
|
Newark | Mda1F21Upx00000 |Eaton Tripp Lite MDA1F21UPX00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,294.8600 / $4,812.6800 | Buy Now |
DISTI #
95-MDA1F21UPX00000-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,091.6900 | Buy Now |
DISTI #
545-MDA1F21UPX00000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies MDA1F21UPX00000 | 0 |
|
$4,091.6800 | Order Now |
DISTI #
74796705
|
RS | EdgeReady Micro Data Center, 21U, 3kVA UPS, Network Management and PDU, 120V | Tripp Lite MDA1F21UPX00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,265.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,941.3100 / $4,112.0900 | Buy Now |