Part Details for MDA1F38UPX00000 by Tripp Lite
Overview of MDA1F38UPX00000 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA1F38UPX00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4390
|
Newark | Mdc - Micro Data Centers |Eaton Tripp Lite MDA1F38UPX00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,816.8700 / $8,759.3300 | Buy Now |
DISTI #
545-MDA1F38UPX00000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite EdgeReady Micro Data Center 38U 6kVA UPS PDU 42U Rack 208/240V | 0 |
|
$7,447.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,065.7900 / $7,282.6300 | Buy Now |