Part Details for MDA2F15UPX00000 by Tripp Lite
Overview of MDA2F15UPX00000 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA2F15UPX00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4393
|
Newark | Mda2F15Upx00000 |Eaton Tripp Lite MDA2F15UPX00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,313.3500 / $3,712.8300 | Buy Now |
DISTI #
95-MDA2F15UPX00000-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,156.6100 | Buy Now |
DISTI #
545-MDA2F15UPX00000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies MDA2F15UPX00000 | 0 |
|
$3,156.6000 | Order Now |
DISTI #
74796708
|
RS | EdgeReady Micro Data Center, 15U, 1.5kVA UPS, Network Management and PDU, 230V | Tripp Lite MDA2F15UPX00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,062.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,040.5900 / $3,262.4800 | Buy Now |