Part Details for MDA3F30UPX00000 by Tripp Lite
Overview of MDA3F30UPX00000 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA3F30UPX00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4397
|
Newark | Mdc - Micro Data Centers |Eaton Tripp Lite MDA3F30UPX00000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20,052.9800 / $22,470.7200 | Buy Now |
DISTI #
95-MDA3F30UPX00000-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19,104.3700 | Buy Now |
DISTI #
545-MDA3F30UPX00000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite EdgeReady Micro Data Center 30U (2) 10kVA UPS (2) PDUs 42U Rack | 0 |
|
$18,240.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17,884.9700 / $18,433.8400 | Buy Now |