Part Details for MDA3KP11A by Microchip Technology Inc
Overview of MDA3KP11A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MDA3KP11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8339
|
Newark | Uni-Directional Tvs_16L Dip Rohs Compliant: Yes |Microchip MDA3KP11A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1800 | Buy Now |
DISTI #
150-MDA3KP11A-ND
|
DigiKey | UNI-DIRECTIONAL TVS_16L DIP Min Qty: 500 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.5104 | Buy Now |
DISTI #
MDA3KP11A
|
Avnet Americas | Diode TVS Array 8 Uni-Directional 11V 3KW 16-Pin DIP SMD - Bulk (Alt: MDA3KP11A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now |
DISTI #
494-MDA3KP11A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS_16L DIP RoHS: Compliant | 0 |
|
$65.1600 | Order Now |
DISTI #
MDA3KP11A
|
Microchip Technology Inc | Uni-Directional TVS_16L DIP, Projected EOL: 2049-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.9200 / $65.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$64.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.9900 / $173.1300 | Buy Now | |
DISTI #
MDA3KP11A
|
Avnet Americas | Diode TVS Array 8 Uni-Directional 11V 3KW 16-Pin DIP SMD - Bulk (Alt: MDA3KP11A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7600 / $66.4900 | Buy Now |
|
Master Electronics | 0 |
|
$58.9900 / $173.1300 | Buy Now |
Part Details for MDA3KP11A
MDA3KP11A CAD Models
MDA3KP11A Part Data Attributes:
|
MDA3KP11A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MDA3KP11A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 8 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-L16 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | L BEND | |
Terminal Position | DUAL |
Alternate Parts for MDA3KP11A
This table gives cross-reference parts and alternative options found for MDA3KP11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA3KP11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA3KP11AE3 | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 8 Element, Silicon | Microchip Technology Inc | MDA3KP11A vs MDA3KP11AE3 |