Part Details for MDA3KP15CAE3 by Microchip Technology Inc
Overview of MDA3KP15CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA3KP15CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8357
|
Newark | Bi-Directional Tvs_16L Dip Rohs Compliant: Yes |Microchip MDA3KP15CAE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1800 | Buy Now |
DISTI #
150-MDA3KP15CAE3-ND
|
DigiKey | BI-DIRECTIONAL TVS_16L DIP Min Qty: 500 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.5104 | Buy Now |
DISTI #
MDA3KP15CAE3
|
Avnet Americas | Diode TVS Array 8 Bi-Directional 15V 3KW 16-Pin DIP SMD - Bulk (Alt: MDA3KP15CAE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now |
DISTI #
494-MDA3KP15CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS_16L DIP RoHS: Compliant | 0 |
|
$65.1600 | Order Now |
DISTI #
MDA3KP15CAE3
|
Microchip Technology Inc | Bi-Directional TVS_16L DIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.9200 / $65.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$60.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.9900 / $173.1300 | Buy Now | |
DISTI #
MDA3KP15CAE3
|
Avnet Americas | Diode TVS Array 8 Bi-Directional 15V 3KW 16-Pin DIP SMD - Bulk (Alt: MDA3KP15CAE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7600 / $66.4900 | Buy Now |
|
Master Electronics | 0 |
|
$58.9900 / $173.1300 | Buy Now |
Part Details for MDA3KP15CAE3
MDA3KP15CAE3 CAD Models
MDA3KP15CAE3 Part Data Attributes:
|
MDA3KP15CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MDA3KP15CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 15V V(RWM), Bidirectional, 8 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-L16 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | L BEND | |
Terminal Position | DUAL |