Part Details for MDB1-15SS by ITT Interconnect Solutions
Overview of MDB1-15SS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-15SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0464
|
Newark | Micros |Itt Cannon MDB1-15SS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2800 / $119.8700 | Buy Now |
DISTI #
MDB1-15SS-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: - | Temporarily Out of Stock |
|
$115.8700 | Buy Now |
DISTI #
MDB1-15SS
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDB1-15SS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5875 / $136.0490 | Buy Now |
DISTI #
965-MDB1-15SS
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$104.8000 / $115.8600 | Order Now |
DISTI #
ITTMDB1-15SS
|
Heilind Electronics | MDB1-15SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Type Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Receptacle RoHS: Compliant | 0 |
|
$101.4200 / $140.1200 | Buy Now |
DISTI #
ITTMDB1-15SS
|
Interstate Connecting Components | MDB1-15SS | 0 |
|
Buy Now | |
|
Master Electronics | D Type Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Receptacle RoHS: Compliant | 0 |
|
$101.4200 / $140.1200 | Buy Now |
Part Details for MDB1-15SS
MDB1-15SS CAD Models
MDB1-15SS Part Data Attributes
|
MDB1-15SS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15SS
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |