Part Details for MDB1-15SSP by ITT Interconnect Solutions
Overview of MDB1-15SSP by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-15SSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0468
|
Newark | Micros |Itt Cannon MDB1-15SSP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6100 / $131.1400 | Buy Now |
DISTI #
MDB1-15SSP-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 10 Lead time: 23 Weeks Container: - | Temporarily Out of Stock |
|
$126.7570 | Buy Now |
DISTI #
MDB1-15SSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDB1-15SSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7125 / $148.8325 | Buy Now |
DISTI #
965-MDB1-15SSP
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$117.8000 / $126.7500 | Order Now |
DISTI #
ITTMDB1-15SSP
|
Heilind Electronics | MDB1-15SSP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.4800 / $134.0800 | Buy Now |
DISTI #
MDB1-15SSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDB1-15SSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7125 / $148.8325 | Buy Now |
DISTI #
ITTMDB1-15SSP
|
Interstate Connecting Components | MDB1-15SSP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.4800 / $134.0800 | Buy Now |
Part Details for MDB1-15SSP
MDB1-15SSP CAD Models
MDB1-15SSP Part Data Attributes:
|
MDB1-15SSP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15SSP
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR |