Part Details for MDB1-21SCBRP by ITT Interconnect Solutions
Overview of MDB1-21SCBRP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-21SCBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2072
|
Newark | Micros |Itt Cannon MDB1-21SCBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.7400 / $247.3000 | Buy Now |
DISTI #
1003-MDB1-21SCBRP-ND
|
DigiKey | CONN MICRO-D RCPT 21POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$233.0050 | Buy Now |
DISTI #
MDB1-21SCBRP
|
Avnet Americas | Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp RA 21 Terminal 1 Port - Bulk (Alt: MDB1-21SCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2000 / $307.0445 | Buy Now |
DISTI #
965-MDB1-21SCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$233.0000 | Order Now |
DISTI #
ITTMDB1-21SCBRP
|
Heilind Electronics | MDB1-21SCBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$193.1500 / $359.6000 | Buy Now | |
DISTI #
ITTMDB1-21SCBRP
|
Interstate Connecting Components | MDB1-21SCBRP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$193.1500 / $359.6000 | Buy Now |
Part Details for MDB1-21SCBRP
MDB1-21SCBRP CAD Models
MDB1-21SCBRP Part Data Attributes
|
MDB1-21SCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-21SCBRP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |