Part Details for MDB1-25PCBRP-1 by ITT Interconnect Solutions
Overview of MDB1-25PCBRP-1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-25PCBRP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0506
|
Newark | Micros |Itt Cannon MDB1-25PCBRP-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2600 / $261.3200 | Buy Now |
DISTI #
MDB1-25PCBRP-1-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 10 Lead time: 32 Weeks Container: - | Temporarily Out of Stock |
|
$246.2160 | Buy Now |
DISTI #
MDB1-25PCBRP-1
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: MDB1-25PCBRP-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$134.1375 / $324.4530 | Buy Now |
DISTI #
965-MDB1-25PCBRP-1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$246.2100 | Order Now |
DISTI #
ITTMDB1-25PCBRP-1
|
Heilind Electronics | CIRCULAR MIL SPEC CONNECTOR | Americas - 0 in Stock |
|
$257.9118 / $261.7612 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.1000 / $379.9900 | Buy Now |
DISTI #
ITTMDB1-25PCBRP-1
|
Interstate Connecting Components | CIRCULAR MIL SPEC CONNECTOR | 0 |
|
$257.9118 / $261.7612 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$204.1000 / $379.9900 | Buy Now |