Part Details for MDB1-25PL2 by ITT Interconnect Solutions
Overview of MDB1-25PL2 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MDB1-25PL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-25PL2.
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-25PL2.) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9875 / $103.9145 | Buy Now |
DISTI #
095484-0023
|
Avnet Americas | Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: 095484-0023) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDB1-25PL2
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$41.2300 / $51.1500 | Order Now |
Part Details for MDB1-25PL2
MDB1-25PL2 CAD Models
MDB1-25PL2 Part Data Attributes
|
MDB1-25PL2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-25PL2
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDB1-25PL2
This table gives cross-reference parts and alternative options found for MDB1-25PL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-25PL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-25PS001 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDB1-25PS001 |
MDVB1-25PS003 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDVB1-25PS003 |
MD1-25PH003K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MD1-25PH003K |
MDB1-25PL1K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDB1-25PL1K |
MDV1-25PS003K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDV1-25PS003K |
MDB1-25PS003 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDB1-25PS003 |
MDVB1-25PH001 | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle, | ITT Interconnect Solutions | MDB1-25PL2 vs MDVB1-25PH001 |
MDV1-25PL2K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDV1-25PL2K |
MDVB1-25PH001K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDVB1-25PH001K |
MDV1-25PL1K | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-25PL2 vs MDV1-25PL1K |