Part Details for MDB1-25SCBRP by ITT Interconnect Solutions
Overview of MDB1-25SCBRP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-25SCBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7192
|
Newark | Micros |Itt Cannon MDB1-25SCBRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.6300 / $280.5000 | Buy Now |
DISTI #
MDB1-25SCBRP-ND
|
DigiKey | CONN MICRO-D RCPT 25POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$279.2780 | Buy Now |
DISTI #
MDB1-25SCBRP
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: MDB1-25SCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6500 / $368.0205 | Buy Now |
DISTI #
965-MDB1-25SCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$269.2200 / $279.2300 | Order Now |
DISTI #
ITTMDB1-25SCBRP
|
Heilind Electronics | MDB1-25SCBRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.5000 / $431.0100 | Buy Now |
DISTI #
ITTMDB1-25SCBRP
|
Interstate Connecting Components | MDB1-25SCBRP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$231.5000 / $431.0100 | Buy Now |
Part Details for MDB1-25SCBRP
MDB1-25SCBRP CAD Models
MDB1-25SCBRP Part Data Attributes
|
MDB1-25SCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-25SCBRP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Material | GLASS FILLED THERMOPLASTIC | |
Shell Size | D | |
Total Number of Contacts | 25 |
Alternate Parts for MDB1-25SCBRP
This table gives cross-reference parts and alternative options found for MDB1-25SCBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-25SCBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-25SH023M5-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SH023M5-F222 |
MDM-25SH003B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SH003B-F222 |
MDM-25SH005P | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SH005P |
MDM-25SH006L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SH006L-F222 |
MDM-25SCBRM7-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SCBRM7-F222 |
MDM-25SH006K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDB1-25SCBRP vs MDM-25SH006K-F222 |