Part Details for MDB1-25SH003L by ITT Interconnect Solutions
Overview of MDB1-25SH003L by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-25SH003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8644
|
Newark | Connector, d-Shell, cable Mount, recept,25 Contacts, skt,0.05 Pitch, wire Terminal,#2-56 |Itt Cannon MDB1-25SH003L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.3200 / $191.9300 | Buy Now |
DISTI #
MDB1-25SH003L-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 457.2MM Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.8360 | Buy Now |
DISTI #
MDB1-25SH003L
|
Avnet Americas | - Bulk (Alt: MDB1-25SH003L) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6125 / $238.2985 | Buy Now |
DISTI #
965-MDB1-25SH003L
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$174.3200 / $180.8100 | Order Now |
DISTI #
ITTMDB1-25SH003L
|
Heilind Electronics | MDB1-25SH003L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9000 / $279.0900 | Buy Now |
DISTI #
ITTMDB1-25SH003L
|
Interstate Connecting Components | MDB1-25SH003L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$149.9000 / $279.0900 | Buy Now |
Part Details for MDB1-25SH003L
MDB1-25SH003L CAD Models
MDB1-25SH003L Part Data Attributes
|
MDB1-25SH003L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-25SH003L
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDB1-25SH003L
This table gives cross-reference parts and alternative options found for MDB1-25SH003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-25SH003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-25SL10P | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle | ITT Interconnect Solutions | MDB1-25SH003L vs MDB1-25SL10P |
MDB1-25SH002P | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle | ITT Interconnect Solutions | MDB1-25SH003L vs MDB1-25SH002P |
MDVB1-25SH017L | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle, | ITT Interconnect Solutions | MDB1-25SH003L vs MDVB1-25SH017L |
MDVB1-25SH001P | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle, | ITT Interconnect Solutions | MDB1-25SH003L vs MDVB1-25SH001P |
MDVB1-25SH041L | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle, | ITT Interconnect Solutions | MDB1-25SH003L vs MDVB1-25SH041L |